NTC-T684M20TRA2(15)F vs CWR11JB684MZZTR feature comparison

NTC-T684M20TRA2(15)F NIC Components Corp

Buy Now Datasheet

CWR11JB684MZZTR Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 0.68 µF 0.68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.2 mm
JESD-609 Code e3 e4
Leakage Current 0.0005 mA 0.0005 mA
Length 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Ripple Current 50 mA
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.06 0.04
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
Terminal Shape J BEND J BEND
Width 1.6 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365/8

Compare NTC-T684M20TRA2(15)F with alternatives

Compare CWR11JB684MZZTR with alternatives