NTC-T335M10TRP(20) vs 278M1002335MNS feature comparison

NTC-T335M10TRP(20) NIC Components Corp

Buy Now Datasheet

278M1002335MNS Matsuo Electric Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP MATSUO ELECTRIC CO LTD
Package Description , 0805 , 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.2 mm
JESD-609 Code e0 e3
Leakage Current 0.0005 mA 0.0005 mA
Length 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 30 mA
Size Code 0805 0805
Surface Mount YES YES
Tan Delta 0.2 0.08
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Shape J BEND J BEND
Width 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Series M

Compare NTC-T335M10TRP(20) with alternatives

Compare 278M1002335MNS with alternatives