NTC-T226M4TRC(1.8) vs T495C226M004ZTA2K4 feature comparison

NTC-T226M4TRC(1.8) NIC Components Corp

Buy Now Datasheet

T495C226M004ZTA2K4 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP KEMET ELECTRONICS CORP
Package Description , 2412 , 2412
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.6 mm
JESD-609 Code e0 e3
Leakage Current 0.00088 mA 0.0009 mA
Length 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 200 mA 99.5 mA
Size Code 2412 2412
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 3.2 mm
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Series B45196L0226M309

Compare NTC-T226M4TRC(1.8) with alternatives

Compare T495C226M004ZTA2K4 with alternatives