NTC-T105M25TRPF
vs
TPSR105M025S4000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NIC COMPONENTS CORP
AVX CORP
Package Description
, 0805
, 0805
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
1 µF
1 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
4000 mΩ
Height
1.2 mm
1.2 mm
JESD-609 Code
e3
e3
Leakage Current
0.0005 mA
0.0005 mA
Length
2 mm
2.05 mm
Manufacturer Series
NTC-T
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 7 INCH
TR, PLASTIC, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
44.8 mA
47 mA
Series
NTC-T
Size Code
0805
0805
Surface Mount
YES
YES
Tan Delta
0.06
0.04
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
J BEND
Width
1.25 mm
1.3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Compare NTC-T105M25TRPF with alternatives
Compare TPSR105M025S4000 with alternatives