NTB6413ANG vs IRLR3110ZTRLPBF feature comparison

NTB6413ANG onsemi

Buy Now Datasheet

IRLR3110ZTRLPBF International Rectifier

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI INTERNATIONAL RECTIFIER CORP
Part Package Code D2PAK 2 LEAD TO-252AA
Package Description D2PAK-3 SMALL OUTLINE, R-PSSO-G2
Pin Count 3 3
Manufacturer Package Code 418B-04
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi
Avalanche Energy Rating (Eas) 200 mJ 110 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 42 A 42 A
Drain-source On Resistance-Max 0.028 Ω 0.014 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 136 W 140 W
Pulsed Drain Current-Max (IDM) 178 A 250 A
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish Tin (Sn) MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code Yes
Additional Feature AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE
JEDEC-95 Code TO-252AA
Transistor Application SWITCHING

Compare NTB6413ANG with alternatives

Compare IRLR3110ZTRLPBF with alternatives