NTB30N06LT4G vs NTB25P06G feature comparison

NTB30N06LT4G onsemi

Buy Now Datasheet

NTB25P06G Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Part Package Code D2PAK 2 LEAD
Package Description LEAD FREE, CASE 418B-04, D2PAK-3 LEAD FREE, CASE 418B-04, D2PAK-3
Pin Count 3 3
Manufacturer Package Code 418B-04 CASE 418B-04
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Samacsys Manufacturer onsemi
Avalanche Energy Rating (Eas) 101 mJ 600 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 30 A 27.5 A
Drain-source On Resistance-Max 0.046 Ω 0.082 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 88.2 W
Pulsed Drain Current-Max (IDM) 90 A 80 A
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Rohs Code Yes

Compare NTB30N06LT4G with alternatives