NT5TB64M16DG-AC
vs
MT47H64M16HR-25E:HTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NANYA TECHNOLOGY CORP
MICRON TECHNOLOGY INC
Part Package Code
BGA
BGA
Package Description
TFBGA, BGA84,9X15,32
TFBGA,
Pin Count
84
84
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.32
8542.32.00.02
Access Mode
MULTI BANK PAGE BURST
MULTI BANK PAGE BURST
Access Time-Max
0.4 ns
0.4 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
400 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B84
R-PBGA-B84
Length
13 mm
12.5 mm
Memory Density
1073741824 bit
1048576 bit
Memory IC Type
DDR2 DRAM
DDR2 DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
84
84
Number of Words
67108864 words
65536 words
Number of Words Code
64000000
64000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
64MX16
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Equivalence Code
BGA84,9X15,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
YES
YES
Sequential Burst Length
4,8
Standby Current-Max
0.008 A
Supply Current-Max
0.24 mA
Supply Voltage-Max (Vsup)
1.6275 V
1.9 V
Supply Voltage-Min (Vsup)
1.425 V
1.7 V
Supply Voltage-Nom (Vsup)
1.5 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
9 mm
8 mm
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e1
Terminal Finish
TIN SILVER COPPER
Compare NT5TB64M16DG-AC with alternatives
Compare MT47H64M16HR-25E:HTR with alternatives