NT5DS32M8AW-75B vs MT46V32M8BJ-75EH feature comparison

NT5DS32M8AW-75B Nanya Technology Corporation

Buy Now Datasheet

MT46V32M8BJ-75EH Micron Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NANYA TECHNOLOGY CORP MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description TBGA, BGA60,9X12,40/32 TBGA,
Pin Count 60 60
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 0.75 ns 0.75 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 133 MHz
I/O Type COMMON
Interleaved Burst Length 2,4,8
JESD-30 Code R-PBGA-B60 R-PBGA-B60
JESD-609 Code e0 e1
Length 15.5 mm 16 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type DDR1 DRAM DDR1 DRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 60 60
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32MX8 32MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA TBGA
Package Equivalence Code BGA60,9X12,40/32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Seated Height-Max 1.15 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 2,4,8
Standby Current-Max 0.025 A
Supply Current-Max 0.3 mA 0.16 mA
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 8.5 mm 9 mm
Base Number Matches 1 1

Compare NT5DS32M8AW-75B with alternatives

Compare MT46V32M8BJ-75EH with alternatives