NT5DS32M16BF-6K
vs
H5DU5162EFR-E3J
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NANYA TECHNOLOGY CORP
SK HYNIX INC
Part Package Code
BGA
BGA
Package Description
TBGA, BGA60,9X12,40/32
VBGA, BGA60,9X12,40/32
Pin Count
60
60
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.28
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
0.7 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
166 MHz
200 MHz
I/O Type
COMMON
COMMON
Interleaved Burst Length
2,4,8
2,4,8
JESD-30 Code
R-PBGA-B60
R-PBGA-B60
JESD-609 Code
e0
e1
Length
12 mm
12 mm
Memory Density
536870912 bit
536870912 bit
Memory IC Type
DDR1 DRAM
DDR1 DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
60
60
Number of Words
33554432 words
33554432 words
Number of Words Code
32000000
32000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX16
32MX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TBGA
VBGA
Package Equivalence Code
BGA60,9X12,40/32
BGA60,9X12,40/32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
GRID ARRAY, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
8192
8192
Seated Height-Max
1.2 mm
1 mm
Self Refresh
YES
YES
Sequential Burst Length
2,4,8
2,4,8
Standby Current-Max
0.003 A
0.005 A
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
10 mm
8 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
260
Supply Current-Max
0.26 mA
Time@Peak Reflow Temperature-Max (s)
20
Compare NT5DS32M16BF-6K with alternatives
Compare H5DU5162EFR-E3J with alternatives