NT5DS16M16BW-75B vs MT46V16M16FJ-75ZLH feature comparison

NT5DS16M16BW-75B Nanya Technology Corporation

Buy Now Datasheet

MT46V16M16FJ-75ZLH Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NANYA TECHNOLOGY CORP MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description TBGA, BGA60,9X12,40/32 16 X 9 MM, PLASTIC, FBGA-60
Pin Count 60 60
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 0.75 ns 0.75 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 133 MHz 133 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 2,4,8 2,4,8
JESD-30 Code R-PBGA-B60 R-PBGA-B60
Length 15.5 mm 16 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type DDR1 DRAM DDR1 DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 60 60
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX16 16MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA TBGA
Package Equivalence Code BGA60,9X12,40/32 BGA60,9X12,40/32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Seated Height-Max 1.15 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 2,4,8 2,4,8
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 8.5 mm 9 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Supply Current-Max 0.155 mA
Terminal Finish TIN LEAD

Compare NT5DS16M16BW-75B with alternatives

Compare MT46V16M16FJ-75ZLH with alternatives