NT2B79R9880.5%LF vs RWR89WR988DR feature comparison

NT2B79R9880.5%LF TT Electronics Resistors

Buy Now Datasheet

RWR89WR988DR TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction All-Welded Cylindrical
JESD-609 Code e3
Lead Diameter 0.8 mm 0.8 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.8 mm 4.8 mm
Package Length 14.2 mm 14.2 mm
Package Style Axial Axial
Packing Method TR
Rated Power Dissipation (P) 3 W 3 W
Resistance 0.988 Ω 0.988 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 400 ppm/°C 400 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 346.4 V 346.4 V
Base Number Matches 1 1
Package Shape CYLINDRICAL PACKAGE
Reference Standard MIL-PRF-39007

Compare NT2B79R9880.5%LF with alternatives

Compare RWR89WR988DR with alternatives