NT10A56R412BLF
vs
T10A56R412BLF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
Axial,
Axial,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Additional Feature
SEMI-PRECISION, NON-INDUCTIVE
MIL-R-26, SEMI PRECISION
Construction
Tubular
Tubular
JESD-609 Code
e3
e3
Lead Diameter
0.8 mm
0.8 mm
Lead Length
38.1 mm
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
275 °C
275 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
12 mm
12 mm
Package Length
50.8 mm
50.8 mm
Package Style
Axial
Axial
Packing Method
TR
TR
Rated Power Dissipation (P)
14 W
14 W
Rated Temperature
25 °C
25 °C
Resistance
0.412 Ω
0.412 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
650 ppm/°C
650 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
WIRE
Tolerance
0.1%
0.1%
Working Voltage
2049 V
2049 V
Base Number Matches
1
2
Compare NT10A56R412BLF with alternatives
Compare T10A56R412BLF with alternatives