NT10781780B
vs
RWR78S1780BC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
Axial,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Additional Feature
SEMI-PRECISION, NON-INDUCTIVE
Construction
Tubular
Cylindrical
JESD-609 Code
e0
Lead Diameter
1 mm
1 mm
Lead Length
38.1 mm
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
275 °C
275 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
9.5 mm
9.5 mm
Package Length
45.2 mm
45.2 mm
Package Style
Axial
Axial
Packing Method
TR
Rated Power Dissipation (P)
10 W
10 W
Rated Temperature
25 °C
Resistance
178 Ω
178 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
0.1%
0.1%
Working Voltage
1732 V
1732 V
Base Number Matches
1
1
Package Shape
CYLINDRICAL PACKAGE
Reference Standard
MIL-PRF-39007
Compare NT10781780B with alternatives
Compare RWR78S1780BC with alternatives