NT107817800.1%LF vs RWR78W1780BC feature comparison

NT107817800.1%LF TT Electronics Resistors

Buy Now Datasheet

RWR78W1780BC TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction All-Welded Cylindrical
JESD-609 Code e3
Lead Diameter 1 mm 1 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 9.5 mm 9.5 mm
Package Length 45.2 mm 45.2 mm
Package Style Axial Axial
Packing Method TR
Rated Power Dissipation (P) 10 W 10 W
Resistance 178 Ω 178 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 1732 V 1732 V
Base Number Matches 1 1
Package Shape CYLINDRICAL PACKAGE
Reference Standard MIL-PRF-39007

Compare NT107817800.1%LF with alternatives

Compare RWR78W1780BC with alternatives