NSVBAS21HT1G
vs
BAS21HT3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ONSEMI
ON SEMICONDUCTOR
Part Package Code
SOD-323 2 LEAD
Package Description
LEAD FREE, CASE 477-02, 2 PIN
PLASTIC, CASE 477-02, 2 PIN
Pin Count
2
2
Manufacturer Package Code
477-02
CASE 477-02
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Factory Lead Time
9 Weeks
Samacsys Manufacturer
onsemi
Application
HIGH VOLTAGE
HIGH VOLTAGE
Breakdown Voltage-Min
250 V
250 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
1.25 V
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
2.5 A
2.5 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.2 W
0.2 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
250 V
250 V
Reverse Current-Max
100 µA
0.1 µA
Reverse Recovery Time-Max
0.05 µs
0.05 µs
Reverse Test Voltage
200 V
200 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Rohs Code
No
JEDEC-95 Code
TO-236AB
Qualification Status
Not Qualified
Compare NSVBAS21HT1G with alternatives
Compare BAS21HT3 with alternatives