NSU03B60
vs
BAV99
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KYOCERA CORP
MERITEK ELECTRONICS CORP
Package Description
SURFACE MOUNT PACKAGE-2
SOT-23, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
FAST RECOVERY
Configuration
SINGLE
SERIES CONNECTED, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.7 V
1.25 V
JESD-30 Code
R-PDSO-C2
R-PDSO-G3
Non-rep Pk Forward Current-Max
35 A
2 A
Number of Elements
1
2
Number of Phases
1
1
Number of Terminals
2
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.76 A
0.215 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
75 V
Reverse Recovery Time-Max
0.027 µs
0.006 µs
Surface Mount
YES
YES
Terminal Form
C BEND
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
72
Rohs Code
Yes
Breakdown Voltage-Min
75 V
Power Dissipation-Max
0.225 W
Reference Standard
MIL-STD-750
Reverse Current-Max
2.5 µA
Reverse Test Voltage
70 V
Compare NSU03B60 with alternatives