NSTEW752M100V52X54X
vs
NSTEW752M100V52X54MF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
7500 µF
7500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
52 mm
52 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e0
e3
Length
54 mm
54 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Terminal Pitch
21.9 mm
21.9 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
ESR
39.3 mΩ
Leakage Current
2.59806 mA
Manufacturer Series
NSTEW
Package Shape
CYLINDRICAL PACKAGE
Ripple Current
6100 mA
Series
NSTEW(100V)
Compare NSTEW752M100V52X54X with alternatives
Compare NSTEW752M100V52X54MF with alternatives