NSTE473M63V52X104F vs NSTE473M63V52X104JF feature comparison

NSTE473M63V52X104F NIC Components Corp

Buy Now Datasheet

NSTE473M63V52X104JF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 47000 µF 47000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 52 mm 52 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 10 mΩ
JESD-609 Code e3 e3
Leakage Current 5.16227 mA 5.16227 mA
Length 104 mm 104 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 12200 mA
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 21.9 mm 21.9 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare NSTE473M63V52X104F with alternatives

Compare NSTE473M63V52X104JF with alternatives