NSR30CM3T5G vs BAT54-05W feature comparison

NSR30CM3T5G Rochester Electronics LLC

Buy Now Datasheet

BAT54-05W Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INFINEON TECHNOLOGIES AG
Package Description LEAD FREE, MINIATURE, CASE 631AA-01, 3 PIN ROHS COMPLIANT PACKAGE-3
Pin Count 3 3
Manufacturer Package Code CASE 631AA-01
Reach Compliance Code unknown compliant
Additional Feature EXTREMELY FAST SWITCHING SPEED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 2 2
Number of Terminals 3 3
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Dissipation-Max 0.19 W 0.23 W
Qualification Status COMMERCIAL Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer Infineon
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.24 V
Non-rep Pk Forward Current-Max 0.6 A
Operating Temperature-Max 150 °C

Compare BAT54-05W with alternatives