NSH-03SB-SR1-TR vs 10082201-40203LF feature comparison

NSH-03SB-SR1-TR 3M Interconnect

Buy Now Datasheet

10082201-40203LF Amphenol FCi

Buy Now Datasheet
Obsolete Active
3M ELECTRONIC PRODUCTS DIVISION FCI
unknown compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
PALLADIUM NICKEL (7) GOLD FLASH (3) OVER NICKEL (50) MATTE TIN (79) OVER NICKEL
TIN LEAD (100) OVER NICKEL (50) Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
BLACK BLACK
GLASS FILLED POLYETHYLENE POLYETHYLENE
e0 e3
0.1 inch 0.1 inch
NO NO
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
1 1
125 °C
-65 °C
RECTANGULAR RECTANGULAR
FLASH inch 79u inch
UL UL
2 mm 2.54 mm
SOLDER SOLDER
3 3
94V-0 94V-0
1 2
Yes
Yes
ROHS COMPLIANT
0.094 inch
0.16 inch
0.3 inch
NO
NO
NO
GENERAL PURPOSE
0.098 inch

Compare NSH-03SB-SR1-TR with alternatives

Compare 10082201-40203LF with alternatives