NSF2250WT1G
vs
MPSH10
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA INC
Part Package Code
SC-70
Package Description
CASE 419-04, SC-70, 3 PIN
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Manufacturer Package Code
CASE 419-04
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
0.05 A
0.1 A
Collector-Base Capacitance-Max
1.2 pF
0.7 pF
Collector-Emitter Voltage-Max
15 V
25 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
O-PBCY-T3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
YES
NO
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
2300 MHz
650 MHz
Base Number Matches
2
25
ECCN Code
EAR99
HTS Code
8541.29.00.75
DC Current Gain-Min (hFE)
60
JEDEC-95 Code
TO-226AA
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
1 W
VCEsat-Max
0.5 V
Compare MPSH10 with alternatives