NSF2250WT1 vs MMBT918_R2_00001 feature comparison

NSF2250WT1 Rochester Electronics LLC

Buy Now Datasheet

MMBT918_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC PAN JIT INTERNATIONAL INC
Part Package Code SC-70
Package Description CASE 419-04, SC-70, 3 PIN ,
Pin Count 3
Manufacturer Package Code CASE 419-04
Reach Compliance Code unknown compliant
Collector Current-Max (IC) 0.05 A
Collector-Base Capacitance-Max 1.2 pF
Collector-Emitter Voltage-Max 15 V
Configuration SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Polarity/Channel Type NPN
Qualification Status COMMERCIAL
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 2300 MHz
Base Number Matches 2 1
ECCN Code EAR99

Compare MMBT918_R2_00001 with alternatives