NSBC123JPDXV6T5 vs NSBC115EDXV6T1G feature comparison

NSBC123JPDXV6T5 Rochester Electronics LLC

Buy Now Datasheet

NSBC115EDXV6T1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ONSEMI
Package Description PLASTIC, CASE 463A-01, 6 PIN HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 463A-01, 6 PIN
Pin Count 6 6
Manufacturer Package Code CASE 463A-01 463A-01
Reach Compliance Code unknown compliant
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 21.36 BUILT IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80 80
JESD-30 Code R-PDSO-F6 R-PDSO-F6
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN AND PNP NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Part Package Code SOT-563, 6 LEAD
ECCN Code EAR99
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.5 W

Compare NSBC123JPDXV6T5 with alternatives

Compare NSBC115EDXV6T1G with alternatives