NSBC123EPDXV6T1 vs NSBC115EDXV6T1G feature comparison

NSBC123EPDXV6T1 onsemi

Buy Now Datasheet

NSBC115EDXV6T1G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ONSEMI
Package Description PLASTIC, CASE 463A-01, 6 PIN HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 463A-01, 6 PIN
Pin Count 6 6
Manufacturer Package Code CASE 463A-01 463A-01
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks 2 Days
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 1 BUILT IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 8 80
JESD-30 Code R-PDSO-F6 R-PDSO-F6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN AND PNP NPN
Power Dissipation-Max (Abs) 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN Matte Tin (Sn) - annealed
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOT-563, 6 LEAD
Samacsys Manufacturer onsemi
Operating Temperature-Max 150 °C

Compare NSBC123EPDXV6T1 with alternatives

Compare NSBC115EDXV6T1G with alternatives