NSBA144WDP6T5G vs NSBA144EDXV6T5G feature comparison

NSBA144WDP6T5G onsemi

Buy Now Datasheet

NSBA144EDXV6T5G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOT-963 1x1, 0.35P SOT-563, 6 LEAD
Package Description CASE 527AD-01, 6 PIN CASE 463A-01, 6 PIN
Pin Count 6 6
Manufacturer Package Code 527AD 463A-01
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 2 Days 2 Days
Samacsys Manufacturer onsemi onsemi
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 0.47 BUILT IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80 80
JESD-30 Code R-PDSO-F6 R-PDSO-F6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.408 W 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare NSBA144WDP6T5G with alternatives

Compare NSBA144EDXV6T5G with alternatives