NSB1717Q2R2CGHFC vs NSC1717Q2R2CGHFC feature comparison

NSB1717Q2R2CGHFC Presidio Components Inc

Buy Now Datasheet

NSC1717Q2R2CGHFC Presidio Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC PRESIDIO COMPONENTS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.20 8532.23.00.20
Capacitance 0.0000022 µF 0.0000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.127 mm 0.127 mm
Length 0.432 mm 0.432 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 11.3636% 11.3636%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 11.3636% 11.3636%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0202 0202
Surface Mount YES YES
Temperature Characteristics Code NPQ NPQ
Temperature Coefficient 25ppm/Cel ppm/°C 25ppm/Cel ppm/°C
Terminal Shape ONE SURFACE ONE SURFACE
Width 0.432 mm 0.432 mm
Base Number Matches 1 1

Compare NSB1717Q2R2CGHFC with alternatives

Compare NSC1717Q2R2CGHFC with alternatives