NS41256S25J/883
vs
L7C199IMB25L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
LOGIC DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP28,.6
DIP, DIP28,.6
Pin Count
28
28
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Category CO2 Kg
12
Compliance Temperature Grade
Military: -55C to +125C
Access Time-Max
25 ns
25 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-GDIP-T28
R-GDIP-T28
Length
37.08 mm
36.83 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
38535Q/M;38534H;883B
Seated Height-Max
5.72 mm
5.08 mm
Standby Current-Max
0.02 A
0.000075 A
Standby Voltage-Min
4.5 V
2 V
Supply Current-Max
0.16 mA
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
15.24 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Additional Feature
AUTOMATIC POWER-DOWN
JESD-609 Code
e0
Moisture Sensitivity Level
3
Number of Ports
1
Output Enable
YES
Peak Reflow Temperature (Cel)
225
Terminal Finish
TIN LEAD
Compare NS41256S25J/883 with alternatives
Compare L7C199IMB25L with alternatives