NS41256L15E/883 vs P4C1256L-15L32MB feature comparison

NS41256L15E/883 Texas Instruments

Buy Now Datasheet

P4C1256L-15L32MB Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP PYRAMID SEMICONDUCTOR CORP
Package Description QCCN, LCC32,.45X.55 0.450 X 0.550 INCH, LCC-32
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
I/O Type COMMON
JESD-30 Code R-CQCC-N32 R-XQCC-N32
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code QCCN QCCN
Package Equivalence Code LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883 Class B
Standby Current-Max 0.0005 A
Standby Voltage-Min 2 V
Supply Current-Max 0.16 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 1 1
Rohs Code No
Part Package Code QFJ
Pin Count 32
Length 13.97 mm
Seated Height-Max 1.905 mm
Width 11.43 mm

Compare NS41256L15E/883 with alternatives

Compare P4C1256L-15L32MB with alternatives