NS32818V-80 vs NS32818V-80X feature comparison

NS32818V-80 Texas Instruments

Buy Now Datasheet

NS32818V-80X National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description QCCJ, QCCJ,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 18 18
Boundary Scan NO NO
Clock Frequency-Max 80 MHz 80 MHz
External Data Bus Width
JESD-30 Code S-PQCC-J64 S-PQCC-J64
Length 24.2316 mm 24.2316 mm
Low Power Mode NO NO
Memory Organization 256K X 1 256K X 1
Number of Banks 4 4
Number of Terminals 64 64
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 240 mA 240 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2316 mm 24.2316 mm
uPs/uCs/Peripheral ICs Type MEMORY CONTROLLER, DRAM MEMORY CONTROLLER, DRAM
Base Number Matches 2 1

Compare NS32818V-80 with alternatives

Compare NS32818V-80X with alternatives