NS05W8F1000T5E vs RGC1/10T11001% feature comparison

NS05W8F1000T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RGC1/10T11001% SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant unknown
Additional Feature ANTI-SULFUR
Construction Rectangular Passivated
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 7 INCH TR
Rated Power Dissipation (P) 0.125 W 0.1 W
Rated Temperature 125 °C
Reference Standard AEC-Q200
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e3
Series RGC1/10(1)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare NS05W8F1000T5E with alternatives

Compare RGC1/10T11001% with alternatives