NS01020K00HE73 vs NS01020K00HB12 feature comparison

NS01020K00HE73 Vishay Intertechnologies

Buy Now Datasheet

NS01020K00HB12 Vishay Dale

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED, GREEN Axial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Factory Lead Time 10 Weeks
Additional Feature NON INDUCTIVE NON INDUCTIVE
Construction Welded Welded
JESD-609 Code e3 e0
Lead Diameter 1.02 mm 1.02 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 9.53 mm 9.53 mm
Package Length 45.21 mm 45.21 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR BULK
Rated Power Dissipation (P) 10 W 10 W
Rated Temperature 25 °C 25 °C
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Tolerance 3% 3%
Working Voltage 447.2136 V 447.2136 V
Base Number Matches 1 1
Pbfree Code No
Lead Length 38.1 mm

Compare NS01020K00HE73 with alternatives

Compare NS01020K00HB12 with alternatives