NRZJ332M16V12.5X30SP7.5LSF vs 16ZLH3300MEFCRK12.5X30 feature comparison

NRZJ332M16V12.5X30SP7.5LSF NIC Components Corp

Buy Now Datasheet

16ZLH3300MEFCRK12.5X30 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 18 mΩ
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 3660 mA 3450 mA
Surface Mount NO
Terminal Pitch 7.5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare NRZJ332M16V12.5X30SP7.5LSF with alternatives

Compare 16ZLH3300MEFCRK12.5X30 with alternatives