NRZJ272M16V12.5X25YF vs 16ZLH2700M12.5X25 feature comparison

NRZJ272M16V12.5X25YF NIC Components Corp

Buy Now Datasheet

16ZLH2700M12.5X25 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.432 mA 0.432 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 2240 mA 2900 mA
Surface Mount NO NO
Tan Delta 0.18 0.16
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e3
Package Shape CYLINDRICAL PACKAGE
Terminal Finish Tin (Sn)

Compare NRZJ272M16V12.5X25YF with alternatives

Compare 16ZLH2700M12.5X25 with alternatives