NRZJ152M35V12.5X30SP7.5LSF vs 35ZLH1500MEFC12.5X30 feature comparison

NRZJ152M35V12.5X30SP7.5LSF NIC Components Corp

Buy Now Datasheet

35ZLH1500MEFC12.5X30 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 18 mΩ
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 3660 mA 2070 mA
Surface Mount NO NO
Terminal Pitch 7.5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Samacsys Manufacturer Rubycon
JESD-609 Code e2
Leakage Current 0.525 mA
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.14
Terminal Finish Tin/Copper (Sn/Cu)

Compare NRZJ152M35V12.5X30SP7.5LSF with alternatives

Compare 35ZLH1500MEFC12.5X30 with alternatives