NRWY470M100V10X12.5TB12.7MMPF vs URZ2A470MPDCC feature comparison

NRWY470M100V10X12.5TB12.7MMPF NIC Components Corp

Buy Now Datasheet

URZ2A470MPDCC Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Samacsys Manufacturer NIC Components
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 2820 mΩ
Leakage Current 0.047 mA
Length 12.5 mm 12.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 185 mA 651 mA
Surface Mount NO
Tan Delta 0.08
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish SILVER

Compare NRWY470M100V10X12.5TB12.7MMPF with alternatives

Compare URZ2A470MPDCC with alternatives