NRWY221M6.3V5X11F2F vs 6.3YXA220MCC5X11 feature comparison

NRWY221M6.3V5X11F2F NIC Components Corp

Buy Now Datasheet

6.3YXA220MCC5X11 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1960 mΩ
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 160 mA 160 mA
Surface Mount NO NO
Terminal Pitch 5 mm 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 0.01386 mA
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.26
Terminal Finish Tin (Sn)

Compare NRWY221M6.3V5X11F2F with alternatives

Compare 6.3YXA220MCC5X11 with alternatives