NRWX220M50V8X11.5YF
vs
B41866C6226M008
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
TDK CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
650 mΩ
116 mΩ
Length
11.5 mm
11.5 mm
Manufacturer Series
NRWX
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Bulk
AMMO PACK; TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
210 mA
210 mA
Series
NRWX
Terminal Pitch
3.5 mm
5 mm
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8532.22.00.20
JESD-609 Code
e3
Leakage Current
0.011 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Reference Standard
AEC-Q200
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Compare NRWX220M50V8X11.5YF with alternatives
Compare B41866C6226M008 with alternatives