NRWX220M50V8X11.5
vs
B41866C6226M000
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
TDK CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e0
e3
Leakage Current
0.011 mA
0.011 mA
Length
11.5 mm
11.5 mm
Manufacturer Series
NRWX
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
210 mA
210 mA
Series
NRWX
Surface Mount
NO
NO
Tan Delta
0.1
0.1
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
ESR
23 mΩ
Packing Method
BULK
Reference Standard
AEC-Q200
Terminal Pitch
3.5 mm
Compare NRWX220M50V8X11.5 with alternatives
Compare B41866C6226M000 with alternatives