NRWS471M16V8X11.5F1F vs NRWS471M16V8X11.5F3F feature comparison

NRWS471M16V8X11.5F1F NIC Components Corp

Buy Now Datasheet

NRWS471M16V8X11.5F3F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 280 mΩ 280 mΩ
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 450 mA 450 mA
Surface Mount NO NO
Terminal Pitch 2.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare NRWS471M16V8X11.5F1F with alternatives

Compare NRWS471M16V8X11.5F3F with alternatives