NRWS470M25V5X11TBYF vs 2470LDM0511LEN911J feature comparison

NRWS470M25V5X11TBYF NIC Components Corp

Buy Now Datasheet

2470LDM0511LEN911J Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.03525 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard AEC-Q200
Ripple Current 75 mA 210 mA
Surface Mount NO NO
Tan Delta 0.16
Terminal Pitch 2 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare NRWS470M25V5X11TBYF with alternatives

Compare 2470LDM0511LEN911J with alternatives