NRWS331M35V10X12.5F
vs
EKMG350EMC331MJC5S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
NIC COMPONENTS CORP
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Factory Lead Time
16 Weeks
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
e3
Leakage Current
0.3465 mA
0.3465 mA
Length
12.5 mm
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Snap-in
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
377 mA
350 mA
Surface Mount
NO
NO
Tan Delta
0.14
0.14
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
SNAP-IN
Base Number Matches
1
2
Package Shape
CYLINDRICAL PACKAGE
Compare NRWS331M35V10X12.5F with alternatives
Compare EKMG350EMC331MJC5S with alternatives