NRWS330M35V5X11TBF1YF vs NRSX330M35V5X11TBSTF feature comparison

NRWS330M35V5X11TBF1YF NIC Components Corp

Buy Now Datasheet

NRSX330M35V5X11TBSTF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 2100 mΩ 420 mΩ
JESD-609 Code e3
Leakage Current 0.03465 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 60 mA 190 mA
Surface Mount NO NO
Tan Delta 0.14
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2.5 mm 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare NRWS330M35V5X11TBF1YF with alternatives

Compare NRSX330M35V5X11TBSTF with alternatives