NRWS102M25V10X20TBSTNF
vs
UKT1E102MPD1CT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIC COMPONENTS CORP
NICHICON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
100 mΩ
Length
20 mm
20 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
Tape
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
900 mA
680 mA
Terminal Pitch
5 mm
5 mm
Base Number Matches
1
1
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Compare NRWS102M25V10X20TBSTNF with alternatives
Compare UKT1E102MPD1CT with alternatives