NRWS101M16V5X11TBYF vs NRSY101M16V5X11TBF1YF feature comparison

NRWS101M16V5X11TBYF NIC Components Corp

Buy Now Datasheet

NRSY101M16V5X11TBF1YF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.048 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200
Ripple Current 82.5 mA 180 mA
Surface Mount NO
Tan Delta 0.2
Terminal Pitch 2 mm 2.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
ESR 500 mΩ

Compare NRWS101M16V5X11TBYF with alternatives

Compare NRSY101M16V5X11TBF1YF with alternatives