NRWP331M10V6.3X11F vs RJ5-10V331MF3-T36 feature comparison

NRWP331M10V6.3X11F NIC Components Corp

Buy Now Datasheet

RJ5-10V331MF3-T36 ELNA America Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP ELNA CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
Factory Lead Time 18 Weeks
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1210 mΩ
Leakage Current 0.033 mA 0.099 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 235 mA 210 mA
Surface Mount NO NO
Tan Delta 0.24 0.26
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 5 1
ECCN Code EAR99
HTS Code 8532.22.00.20

Compare NRWP331M10V6.3X11F with alternatives

Compare RJ5-10V331MF3-T36 with alternatives