NRWP330M35V5X11TBSTF
vs
NRWA330M35V5X11SP7.5LSF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
Factory Lead Time
19 Weeks
Capacitance
33 µF
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
7040 mΩ
6000 mΩ
Length
11 mm
11 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
77 mA
64 mA
Terminal Pitch
2 mm
7.5 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8532.22.00.20
Mounting Feature
THROUGH HOLE MOUNT
Surface Mount
NO
Terminal Shape
WIRE
Compare NRWP330M35V5X11TBSTF with alternatives
Compare NRWA330M35V5X11SP7.5LSF with alternatives