NRWP2R2M100V5X11TBF1F vs UPJ2A2R2MDD1TA feature comparison

NRWP2R2M100V5X11TBF1F NIC Components Corp

Buy Now Datasheet

UPJ2A2R2MDD1TA Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
Factory Lead Time 19 Weeks
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 60320 mΩ
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 21 mA 43 mA
Terminal Pitch 2.5 mm 5 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare NRWP2R2M100V5X11TBF1F with alternatives

Compare UPJ2A2R2MDD1TA with alternatives