NRWP102M100V18X35.5F3F vs LESRA1000M100TB218X35.5 feature comparison

NRWP102M100V18X35.5F3F NIC Components Corp

Buy Now Datasheet

LESRA1000M100TB218X35.5 IBS Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 130 mΩ
Length 35.5 mm 35.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 985 mA
Surface Mount NO
Terminal Pitch 7.5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Custom Capabilities Lead Length (Consult Factory)
Manufacturer Series LESRA
Series LESRA

Compare NRWP102M100V18X35.5F3F with alternatives

Compare LESRA1000M100TB218X35.5 with alternatives