NRWP100M50V5X11TBSTF vs RZW100M1HBK-0511S feature comparison

NRWP100M50V5X11TBSTF NIC Components Corp

Buy Now Datasheet

RZW100M1HBK-0511S Surge Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP SURGE COMPONENTS INC
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
Factory Lead Time 19 Weeks
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 19900 mΩ
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 47 mA 54.6 mA
Terminal Pitch 2 mm 2 mm
Base Number Matches 1 1
Leakage Current 0.005 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.1
Terminal Shape WIRE

Compare NRWP100M50V5X11TBSTF with alternatives

Compare RZW100M1HBK-0511S with alternatives