NRWP100M100V5X11F
vs
EKMQ101ELL100ME11D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NIC COMPONENTS CORP
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
compliant
compliant
Factory Lead Time
19 Weeks
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
ESR
13270 mΩ
Leakage Current
0.01 mA
Length
11 mm
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
BULK
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Ripple Current
60 mA
50 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Pitch
2 mm
2 mm
Terminal Shape
WIRE
Base Number Matches
1
2
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8532.22.00.20
Series
KMQ(RADIAL)
Compare NRWP100M100V5X11F with alternatives